The SaRonix-eCera FN series oscillator operates at 32.768MHz with a frequency stability of 25ppm. It is designed for surface mount applications and can withstand temperatures between -40°C and 85°C. The oscillator's maximum supply current is 25mA. It is compliant with RoHS regulations and is available in bulk packaging.
Diodes FN3270028 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FN |
| RoHS | Compliant |
No datasheet is available for this part.