This 33.333MHz oscillator is packaged in a surface mount configuration and features a frequency stability of 50ppm. Operating temperatures range from -20°C to 70°C. The device is RoHS compliant and is part of the SaRonix-eCera FN series.
Diodes FN3330071 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 33.333MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FN |
| RoHS | Compliant |
No datasheet is available for this part.