The SaRonix-eCera FN3600021 is a surface mount oscillator with a frequency of 36MHz and a stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 25mA. This oscillator is packaged in bulk and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including those requiring precise timing and frequency control.
Sign in to ask questions about the Diodes FN3600021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FN3600021 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 36MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FN |
| RoHS | Compliant |
Download the complete datasheet for Diodes FN3600021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.