The FN5200008 is a surface mount oscillator from Diodes with a frequency of 52MHz and a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 40mA. The oscillator is packaged in a bulk quantity of 100 units and is compliant with RoHS regulations. It measures 0.276inch in length, 0.197inch in width, and 0.071inch in height, making it suitable for surface mount applications.
Sign in to ask questions about the Diodes FN5200008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FN5200008 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 52MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FN |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes FN5200008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.