The SaRonix-eCera FN 54MHz oscillator is a surface mount component with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a frequency of 54MHz and a frequency stability of 50ppm. The oscillator measures 0.276inch in length, 0.197inch in width, and 0.071inch in height. It is available in a bulk packaging with 100 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes FN5400024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 54MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FN |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes FN5400024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.