The SaRonix-eCera FN5500010 is a surface mount oscillator with a frequency of 55MHz and a frequency stability of 50ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 40mA. The oscillator is packaged in bulk and is compliant with RoHS regulations. It is designed for use in a variety of applications requiring precise timing and frequency control.
Sign in to ask questions about the Diodes FN5500010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FN5500010 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 55MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FN |
| RoHS | Compliant |
Download the complete datasheet for Diodes FN5500010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.