The SaRonix-eCera FN8500004 is a surface mount oscillator with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a frequency of 85MHz and a frequency stability of 50ppm. The oscillator has a maximum supply current of 55mA and is packaged in bulk. It is part of the SaRonix-eCera FN series.
Sign in to ask questions about the Diodes FN8500004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FN8500004 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 85MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 55mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | SaRonix-eCera™ FN |
| RoHS | Compliant |
Download the complete datasheet for Diodes FN8500004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.