
The SaRonix-eCera ASSP XO is a 25MHz crystal oscillator with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a maximum supply current of 15mA and a maximum supply voltage of 3.63V, with a minimum supply voltage of 2.97V. The oscillator is packaged in a CSMD package and is RoHS compliant. It has a load capacitance of 15pF and a frequency stability of 25ppm. The oscillator is designed for surface mount applications and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes FNETHE025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FNETHE025 technical specifications.
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency | 25MHz |
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 25 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ ASSP XO™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Diodes FNETHE025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
