
The SaRonix-eCera ASSP XO is a surface-mount oscillator with a frequency of 2.048MHz and a stability of 50ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 15mA. The oscillator is RoHS compliant and packaged in a tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes FNGEPO002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 2.048MHz |
| Frequency Stability | 50ppm |
| Height | 0.061inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 2.048 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ ASSP XO™ |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes FNGEPO002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
