
This crystal oscillator operates at a frequency of 75 MHz with a stability of 50 ppm. It is designed for surface mount applications and is packaged in a 4-pin SMD package. The oscillator has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Diodes FNSAS2075 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 75MHz |
| Frequency Stability | 50ppm |
| Height | 0.061inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 75 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ ASSP XO™ |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes FNSAS2075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.