The FR107-B diode operates over a temperature range of -65°C to 150°C and can withstand a maximum repetitive reverse voltage of 1kV. It features a reverse recovery time of 500ns and a peak non-repetitive surge current of 30A. The device is available in a DO-41, 2 PIN package and is suitable for through hole mounting. The FR107-B is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 500ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |