Diodes FR107-T technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 500ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Diodes FR107-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
