Sign in to ask questions about the Diodes FR802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FR802 technical specifications.
| Average Rectified Current | 8A |
| Capacitance | 70pF |
| Package/Case | TO-220-2 |
| Current Rating | 8A |
| Lead Free | Exempt |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Output Current | 8A |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Diodes FR802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
