Sign in to ask questions about the Diodes FR803 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FR803 technical specifications.
| Average Rectified Current | 8A |
| Capacitance | 70pF |
| Package/Case | TO-220-2 |
| Current Rating | 8A |
| Forward Current | 8A |
| Lead Free | Exempt |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Output Current | 8A |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Diodes FR803 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.