
The FRBST1061 is a surface mount oscillator with a frequency of 61.44MHz and a stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 10mA. The oscillator is packaged in a strip format and is compliant with RoHS regulations. It is part of the SaRonix-eCera FR series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes FRBST1061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 61.44MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FR |
| RoHS | Compliant |
Download the complete datasheet for Diodes FRBST1061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.