Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes FRETHE025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FRETHE025 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 25ppm |
| Height | 0.061inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ ASSP VCXO |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes FRETHE025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
