
The FRSONT077 is a surface mount oscillator with a frequency of 77.76MHz and a stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 10mA. This oscillator is packaged in a strip format and is compliant with RoHS regulations. It is part of the SaRonix-eCera FR series.
Diodes FRSONT077 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 77.76MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FR |
| RoHS | Compliant |
Download the complete datasheet for Diodes FRSONT077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.