
Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
Diodes FXT605 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 140V |
| Collector-emitter Voltage-Max | 120V |
| Emitter Base Voltage (VEBO) | 10V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
