
NPN Silicon Bipolar Junction Transistor (BJT) for surface mount applications. Features a continuous collector current of 4.5A and a collector-emitter breakdown voltage of 75V. Offers a minimum DC current gain (hFE) of 300 and a transition frequency of 140MHz. Packaged in a SOT-223 case with 4 pins, this RoHS compliant component operates from -55°C to 150°C with a maximum power dissipation of 2.5W.
Sign in to ask questions about the Diodes FZT1053ATA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FZT1053ATA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 75V |
| Collector Emitter Saturation Voltage | 440mV |
| Collector Emitter Voltage (VCEO) | 75V |
| Collector-emitter Voltage-Max | 440mV |
| Continuous Collector Current | 4.5A |
| Current Rating | 4.5A |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 140MHz |
| Height | 1.65mm |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 75V |
| Max Collector Current | 4.5A |
| Max Frequency | 140MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 140MHz |
| DC Rated Voltage | 75V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT1053ATA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
