
This NPN bipolar junction transistor has a collector-emitter breakdown voltage of 400V and a collector-emitter saturation voltage of 500mV. It can handle a continuous collector current of 300mA and has a gain bandwidth product of 50MHz. The transistor is packaged in a surface-mount SOT-223 package and is lead-free. It has an operating temperature range of -55°C to 150°C and a maximum power dissipation of 2W.
Sign in to ask questions about the Diodes FZT458TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FZT458TC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 300mA |
| Current Rating | 300mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 50MHz |
| Lead Free | Lead Free |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 400V |
| Weight | 0.000282oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes FZT458TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
