
The FZT491TC is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 1A. It has a gain bandwidth product of 150MHz and a maximum power dissipation of 2W. The transistor is packaged in a SOT-223 case and is suitable for operation over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Diodes FZT491TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FZT491TC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 160mV |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 60V |
| Weight | 0.000282oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes FZT491TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
