
NPN bipolar junction transistor (BJT) in a SOT-223 surface mount package. Features a 100V collector-emitter breakdown voltage and a 1A continuous collector current. Offers a maximum power dissipation of 2W and a transition frequency of 150MHz. Operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Diodes FZT493TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FZT493TC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector-emitter Voltage-Max | 600mV |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 100V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes FZT493TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
