
The FZT558 is a bipolar junction transistor with a collector-emitter breakdown voltage of 400V and a maximum collector current of 200mA. It is packaged in a TO-261-4 case and is designed for surface mount applications. The transistor can operate at temperatures ranging from -55°C to 150°C and has a maximum power dissipation of 2W. The FZT558 is compliant with RoHS regulations and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-261-4 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| RoHS | Compliant |