
PNP Silicon Bipolar Junction Transistor (BJT) for surface mount applications. Features a 400V Collector Emitter Breakdown Voltage (VCEO) and 400V Collector Base Voltage (VCBO). Offers a continuous collector current of -200mA and a maximum power dissipation of 2W. Operates with a transition frequency of 50MHz and a maximum operating temperature of 150°C. Packaged in a SOT-223 case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes FZT558TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FZT558TA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | -200mA |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 200mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -400V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT558TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
