
PNP Silicon Bipolar Junction Transistor (BJT) for surface mount applications. Features a 500V Collector Emitter Breakdown Voltage (VCEO) and a continuous collector current of -150mA. Operates with a transition frequency of 60MHz and a maximum power dissipation of 2W. Packaged in a 4-pin SOT-223, this component is ROHS and REACH compliant, suitable for operation between -55°C and 150°C.
Sign in to ask questions about the Diodes FZT560TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FZT560TC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 500V |
| Collector Emitter Breakdown Voltage | 500V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 500V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | -150mA |
| Current Rating | -150mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 60MHz |
| Gain Bandwidth Product | 60MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Transition Frequency | 60MHz |
| DC Rated Voltage | -500V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT560TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
