
The FZT603TC is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 2A. It is packaged in a surface mount SOT-223 package and is lead free. The transistor operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 2W. It is RoHS compliant and has a transition frequency of 150MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes FZT603TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 1.13V |
| Continuous Collector Current | 2A |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 10V |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT603TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
