
The Diodes FZT605 is a bipolar junction transistor with a collector-emitter breakdown voltage of 120V and a maximum power dissipation of 2W. It is packaged in a SOT-223 package with 4 pins and is suitable for operating temperatures up to 150°C. The transistor is RoHS compliant and not Reach SVHC compliant. It has a transition frequency of 150MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes FZT605 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223 |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Voltage (VCEO) | 120V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT605 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
