
NPN Darlington Bipolar Junction Transistor (BJT) in a SOT-223 surface mount package. Features a 120V collector-emitter breakdown voltage, 1.5A continuous collector current, and 2W power dissipation. Offers a minimum hFE of 5000 and a transition frequency of 150MHz. Operates from -55°C to 150°C, is RoHS compliant, and available in tape and reel packaging.
Diodes FZT605TA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | 1.5A |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 1.65mm |
| hFE Min | 5000 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 120V |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 120V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT605TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
