
NPN silicon bipolar junction transistor featuring a 3A continuous collector current and 25V collector-emitter breakdown voltage. This surface mount device offers a 240MHz gain bandwidth product and a maximum power dissipation of 2W. The transistor is housed in a SOT-223 package, operates within a temperature range of -55°C to 150°C, and is RoHS compliant.
Diodes FZT649TA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 35V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 600mV |
| Continuous Collector Current | 3A |
| Current | 3A |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 240MHz |
| Gain Bandwidth Product | 240MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 3A |
| Max Frequency | 240MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Transition Frequency | 240MHz |
| Voltage | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
