
NPN Silicon Bipolar Junction Transistor (BJT) for surface mount applications. Features a 3A continuous collector current, 25V collector-emitter breakdown voltage, and 35V collector-base voltage. Operates with a 5V emitter-base voltage and offers a 240MHz gain bandwidth product. Maximum power dissipation is 3W, with a 400mV collector-emitter saturation voltage. Packaged in SOT-223, this lead-free and RoHS compliant component is supplied on tape and reel.
Diodes FZT649TC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 35V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 600mV |
| Continuous Collector Current | 3A |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 240MHz |
| Gain Bandwidth Product | 240MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 240MHz |
| DC Rated Voltage | 25V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
