NPN bipolar junction transistor (BJT) for general-purpose applications. Features a 100V collector-emitter breakdown voltage and a 2A continuous collector current. Offers a maximum power dissipation of 2W and a transition frequency of 175MHz. Packaged in a SOT-223 surface-mount case, this component is lead-free and RoHS compliant.
Sign in to ask questions about the Diodes FZT653TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FZT653TA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 230mV |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 2A |
| Current | 2A |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 175MHz |
| Gain Bandwidth Product | 175MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 2A |
| Max Frequency | 175MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 175MHz |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT653TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
