
NPN silicon bipolar junction transistor (BJT) for surface mount applications. Features a 180V collector-emitter breakdown voltage and 500mA continuous collector current. Operates with a 5V emitter-base voltage and offers a maximum power dissipation of 2W. This component has a transition frequency of 70MHz and is packaged in a SOT-223 case. It is lead-free, RoHS compliant, and REACH SVHC compliant.
Sign in to ask questions about the Diodes FZT696BTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FZT696BTC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 180V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 70MHz |
| DC Rated Voltage | 180V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT696BTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
