
NPN bipolar junction transistor featuring a 100V collector-emitter breakdown voltage and 1.5A continuous collector current. This silicon transistor offers a minimum hFE of 10000 and a transition frequency of 200MHz. Packaged in a SOT-223 surface-mount case, it operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 1.25W. The component is RoHS and REACH SVHC compliant, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes FZT7053TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | 1.5A |
| Emitter Base Voltage (VEBO) | 12V |
| Height | 1.65mm |
| hFE Min | 10000 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT7053TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
