
PNP Silicon Bipolar Junction Transistor (BJT) for surface mount applications. Features a 120V collector-emitter breakdown voltage and 2A continuous collector current. Offers a high DC current gain (hFE) of 3000 minimum and a transition frequency of 160MHz. Packaged in a SOT-223 case with 4 pins, this RoHS compliant component operates from -55°C to 150°C with a maximum power dissipation of 2W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes FZT705TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | 1.3V |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 2.5V |
| Continuous Collector Current | -2A |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 1.65mm |
| hFE Min | 3000 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 120V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 160MHz |
| Voltage | 100V |
| DC Rated Voltage | -120V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT705TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
