Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
DIODES
FZT749QTC
Datasheet
Diodes
FZT749QTC
Active
Power Bipolar Transistor, 3A I(C), PNP
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Transistors
Bipolar Junction Transistors (BJT)
Power Bipolar Transistor, 3A I(C), PNP
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
150
Number of Terminals
4
Min Operating Temperature
-55
Terminal Position
DUAL
Number of Elements
1
Compliance
RoHS
Yes
REACH
not_compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account