
PNP Silicon Bipolar Junction Transistor for surface mount applications. Features a 100V collector-emitter breakdown voltage and a continuous collector current of -2A. Offers a maximum power dissipation of 2W and a transition frequency of 140MHz. Packaged in SOT-223 with a 4-pin configuration, this component is lead-free, RoHS compliant, and REACH SVHC compliant.
Diodes FZT753TC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -120V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | -2A |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 140MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| DC Rated Voltage | -100V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT753TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.