
The FZT792A is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 70V and a maximum collector current of 2A. It is packaged in a surface-mount SOT-223 package and is suitable for operation over a temperature range of -55°C to 150°C. The transistor is RoHS compliant and has a maximum power dissipation of 2W.
Sign in to ask questions about the Diodes FZT792A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FZT792A technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Voltage (VCEO) | 70V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 160MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT792A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.