
PNP Silicon Bipolar Junction Transistor (BJT) for surface mount applications. Features a 140V collector-emitter breakdown voltage and -500mA continuous collector current. Offers a -300mV collector-emitter saturation voltage and a 100MHz gain bandwidth product. Packaged in a SOT-223 case, this lead-free component operates from -55°C to 150°C with a maximum power dissipation of 2W.
Sign in to ask questions about the Diodes FZT795ATC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FZT795ATC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -140V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | -500mA |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -140V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT795ATC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.