
NPN Silicon Bipolar Junction Transistor (BJT) for surface mount applications. Features a 6A continuous collector current and a 60V collector-emitter breakdown voltage. Offers a 150V collector-base voltage and 6V emitter-base voltage. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 3W. Packaged in a SOT-223 case, this component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes FZT851TC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 375mV |
| Continuous Collector Current | 6A |
| Current Rating | 6A |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| DC Rated Voltage | 60V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
