
NPN silicon bipolar junction transistor for surface mount applications. Features a maximum collector current of 7A and a collector-emitter breakdown voltage of 25V. Offers a maximum collector-emitter saturation voltage of 1.2V and a transition frequency of 100MHz. Packaged in a SOT-223 case with 4 pins, this component supports a maximum power dissipation of 3W and operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Diodes FZT869TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FZT869TA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector-emitter Voltage-Max | 350mV |
| Current Rating | 6.5A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 7A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 25V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT869TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
