Sign in to ask questions about the Diodes FZT953TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FZT953TC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -140V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 460mV |
| Current Rating | -5A |
| Emitter Base Voltage (VEBO) | -6V |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Transition Frequency | 120MHz |
| DC Rated Voltage | -100V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes FZT953TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
