
The FZT955TC is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 140V and a maximum collector current of 4A. It features a gain bandwidth product of 110MHz and a maximum power dissipation of 3W. The transistor is packaged in a surface-mount SOT-223 package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Diodes FZT955TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FZT955TC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -180V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector-emitter Voltage-Max | 370mV |
| Continuous Collector Current | -4A |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 110MHz |
| Height | 1.65mm |
| Length | 6.7mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 110MHz |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT955TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
