Diodes FZT956TC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -220V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector-emitter Voltage-Max | 370mV |
| Continuous Collector Current | -2A |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 110MHz |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Transition Frequency | 110MHz |
| DC Rated Voltage | -200V |
| Weight | 0.000282oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes FZT956TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
