
PNP Silicon Bipolar Junction Transistor (BJT) for surface mount applications. Features a 300V collector-emitter breakdown voltage (VCEO) and a continuous collector current rating of -1A. Offers a maximum power dissipation of 3W and a transition frequency of 85MHz. Packaged in SOT-223, this component is lead-free, RoHS compliant, and REACH SVHC compliant.
Diodes FZT957TA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | -170mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 240mV |
| Continuous Collector Current | -1A |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 85MHz |
| Gain Bandwidth Product | 85MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 1A |
| Max Frequency | 85MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 85MHz |
| DC Rated Voltage | -300V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FZT957TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
