
The FZTA14TC is a surface mount NPN bipolar junction transistor with a maximum collector-emitter voltage of 30V and a maximum collector current of 1A. It has a maximum power dissipation of 2W and operates over a temperature range of -55°C to 150°C. The transistor is packaged in a SOT-223 case and is lead-free.
Diodes FZTA14TC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 1.6V |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 10V |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2W |
| RoHS Compliant | No |
| Transition Frequency | 170MHz |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.