
The FZTA92TC is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 300V and a maximum collector current of 500mA. It is packaged in a surface mount SOT-223 package and is rated for operation over the temperature range of -55°C to 150°C. The transistor has a maximum power dissipation of 2W and is lead free.
Sign in to ask questions about the Diodes FZTA92TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FZTA92TC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | -500mA |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 50MHz |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -300V |
| Weight | 0.000282oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes FZTA92TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.