
The GBJ10005 is a single-element bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a reverse voltage of 35V and a peak non-repetitive surge current of 170A. The device is packaged in a 4-pin plastic package and is available in quantities of 15. The GBJ10005 is not RoHS compliant and contains lead, but is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes GBJ10005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 10A |
| Capacitance | 55pF |
| Current Rating | 10A |
| Height | 24.5mm |
| Lead Free | Contains Lead |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 170A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 10A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 170A |
| Reach SVHC Compliant | Yes |
| Reverse Voltage (DC) | 35V |
| RoHS Compliant | No |
| Termination | Through Hole |
| DC Rated Voltage | 50V |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes GBJ10005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
