
Single-phase bridge rectifier diode with a 10A forward current rating and a 50V repetitive peak reverse voltage. Features a 170A surge current capability and a low 10µA reverse current. Operates across a wide temperature range from -65°C to 150°C. This through-hole mounted component has a capacitance of 55pF and is housed in a plastic GBJ package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes GBJ10005-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 55pF |
| Current Rating | 10A |
| Forward Current | 10A |
| Height | 24.5mm |
| Lead Free | Exempt |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Surge Current | 170A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 10A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 170A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Voltage (DC) | 35V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 50V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBJ10005-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
