
10A, 100V single-phase bridge rectifier diode for through-hole mounting. Features a 10A forward current, 170A surge current capability, and a maximum operating temperature of 150°C. This silicon rectifier offers a 55pF capacitance and a 10µA maximum reverse current. Packaged in a GBJ plastic package, it is RoHS compliant and REACH SVHC compliant.
Diodes GBJ1001-F technical specifications.
| Capacitance | 55pF |
| Current Rating | 10A |
| Forward Current | 10A |
| Height | 24.5mm |
| Lead Free | Exempt |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Surge Current | 170A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 10A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 170A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Voltage (DC) | 70V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 100V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBJ1001-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
