
The GBJ1008 is a single-element bridge rectifier diode with a maximum reverse voltage rating of 560V and a maximum surge current rating of 170A. It is packaged in a 4-pin plastic package with a through-hole termination. The device operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations. The GBJ1008 is available in quantities of 15 per rail or tube packaging.
Diodes GBJ1008 technical specifications.
| Height | 24.5mm |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 170A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 170A |
| Reverse Voltage (DC) | 560V |
| RoHS Compliant | Yes |
| Series | GBJ1008 |
| Termination | Through Hole |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes GBJ1008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
